HALO ElectronicsHFJV1-2450RLコネクタ電話および通信
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 12 Terminal 1 Port
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
RJ-45 | |
F | |
12 | |
8 | |
1 | |
8 | |
Solder | |
1.27 | |
Straight | |
Yes | |
Single | |
16 | |
21.59 | |
16.51 | |
Through Hole |
This robust rj-45 HFJV1-2450RL telephone and telecom connector from Halo Electronics is an essential component for high-speed signal and high-power applications. This F connector has 8 F contacts. It has a female type gender. It has a straight body orientation. This connector has a single port. Its pitch is 2.54 mm. It uses the solder termination method. This product is 16 mm long, 16.51 mm tall and 21.59 mm deep.