CHEMICONHHXA250ARA101MF80Gコンデンサー アルミニウムポリマー
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
100uF | |
20% | |
25VDC | |
0.03 | |
Standard | |
1.4 | |
25@2Min | |
4000 | |
Polar | |
High Reliability|High Voltage | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
6.3 X 7.7 | |
-55 | |
125 | |
Tape and Reel | |
6.3 | |
N/A | |
N/R | |
N/R | |
7.7 | |
N/R |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use United Chemi-con's HHXA250ARA101MF80G conductive polymer aluminum solid capacitors.