ECCN (US) | 7A994 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Monolithic Transceiver |
Number of Transmitters | 1 |
Number of Receivers | 1 |
Maximum Data Rate | 1Mbps |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 550 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Mounting | Through Hole |
Package Width | 7.87 |
Package Length | 25.4 |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
Pin Count | 20 |
Lead Shape | Through Hole |