MEAN WELLHLG-100H-24ALED電源

AC/DC LED Power Supply 96W Single 5-Pin

Ensure optimal performance of your electronic device with the use of this HLG-100H-24A AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 24 V and maximum output power of 96 W. This part's single output can handle a current up to 4 A. This part has a temperature range of -40 °C to 70 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    ManufacturerLeadTime
    • Price: $51.30
    1. 1+$51.30
    2. 5+$48.90
    3. 10+$46.73