Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
24 to 48 | |
3200 | |
153.6 | |
127VDC to 431VDC|90VAC to 305VAC | |
1-10V/PWM | |
0.98(Min) | |
94(Typ) | |
Lead Wire | |
IP67 | |
7Year | |
-40 | |
90 | |
1150 | |
Mounting | Screw |
Package Height | 38.8 |
Package Width | 68 |
Package Length | 228 |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |
Power your device with direct current by using this HLG-150H-48 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 153.6 W. This part's single output can handle a current up to 3.2 A. This part has a temperature range of -40 °C to 70 °C.