Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 38.8 |
Package Width | 61.5 |
Package Length | 195.6 |
PCB changed | 7 |
7 | |
Lead Shape | Lead Wire |
Power your device with direct current by using this HLG-80H-12B AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 60 W. This part's single output can handle a current up to 5 A. This part has a temperature range of -40 °C to 70 °C.