EMI/RFIエレクトロニクス
コモンモードチョーク
HM67-S510LFTR13 - TT Electronics / BI Technologies
Video Transcript
TT Electronics / BI Technologies
HM67-S510LFTR13
コモンモードチョーク - CMC
Common Mode Chokes Dual 51uH 100kHz 0.5A 0.25Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
51u
Leakage Inductance (H)
2.8u
Test Frequency (Hz)
100k
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
0.25
Withstand Voltage
300VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
9.4
Maximum Product Depth (mm)
6
Maximum Product Height (mm)
3.9
EDA / CAD Models
No Stock Available
Quantity
Increments of 400
Minimum 1200
Quote
Manufacturer Lead Time:
14 週間
Price:
$2.4070
1+
$2.4070
7200+
$1.3282