TT Electronics / BI TechnologiesHM73-304R6LFTR13インダクタ表面実装
Inductor Power Shielded Wirewound 4.6uH/4.1uH 20% 100KHz 9A 0.0083Ohm DCR T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
4.6u(OCL)/4.1u | |
20% | |
100K | |
9 | |
14 | |
0.0083 | |
2 | |
-40 | |
155 | |
Tape and Reel | |
Surface Mount | |
14 | |
13 | |
5.5 |
This power HM73-304R6LFTR13 surface mount inductor from BI Technologies (TT electronics) is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 155 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 9 A with a maximum resistance of 8.3m Ohm. It has an inductance of 4.6u/4.1u(Rated) H. This device is made with wirewound technology. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 14 mm long, 5.5 mm tall and 13 mm deep.