欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Inductance (H) | 22u|88u |
Tolerance | 20%|25% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 2.2|5.2 |
Maximum Saturation Current (A) | 3.5|6.8 |
Maximum DC Resistance (Ohm) | 0.048|0.19 |
Number of Terminals | 4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 12.5 |
Maximum Product Depth (mm) | 12.5 |
Maximum Product Height (mm) | 8.05 |