欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Minimum Input Frequency (MHz) | 16000 |
Maximum Input Frequency (MHz) | 30000 |
Minimum Output Frequency (MHz) | 0 |
Maximum Output Frequency (MHz) | 8000 |
Maximum Conversion Loss (dB) | 12.5 |
Typical Noise Figure (dB) | 10.5 |
Typical LO/RF Isolation (dB) | 48 |
Typical Third Order Input Intercept Point (dBm) | 20 |
Maximum Power Dissipation (mW) | 460 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8 mm |
Package Width | 2.9 mm |
Package Length | 2.9 mm |
PCB changed | 12 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
Pin Count | 12 |
Lead Shape | No Lead |