Analog DevicesHMC3587LP3BETRRFアンプ
RF Amp Single MMIC Amp 10GHz 6V 12-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
MMIC Amplifier | |
1 | |
10000 | |
15@10000MHz | |
13@10000MHz | |
25@10000MHz | |
12(Typ)@10000MHz | |
13(Typ)@10000MHz | |
3.5@10000MHz | |
6 | |
5 | |
6 | |
60@5V | |
Single | |
512 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
12 | |
Lead Shape | No Lead |
Because it is designed to operate at only frequencies specific to CATV, this HMC3587LP3BETR MMIC from Analog Devices will block out unwanted frequency bands and noise. This device has a typical operating supply voltage of 5 V. This CATV amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |