最もよく購入された商品
Analog DevicesHMC406MS8GERFアンプ
RF Amp Single Power Amp 6GHz 5.5V 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 |
Strengthen your RF signals by using this power amplifier HMC406MS8GE buffer amplifier from Analog Devices. Its maximum power dissipation is 2100 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |