最も検索された

Analog DevicesHMC451LP3ERFアンプ

RF Amp Single Power Amp 18GHz 5.5V 16-Pin LFCSP EP T/R

Think of Analog Devices' general purpose amplifier HMC451LP3E buffer amplifier the next time you are working with noisy radio frequencies and would like to filter out some of the distortion. Its maximum power dissipation is 830 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a single channel per chip. This device uses a single power supply.

No Stock Available

Quantity Increments of 23 Minimum 23
  • Manufacturer Lead Time:
    10 週間
    • Price: $30.42
    1. 23+$30.42
    2. 46+$30.12
    3. 92+$29.82
    4. 230+$29.40
    5. 276+$29.22
    6. 506+$29.04
    7. 1012+$28.86
    8. 1035+$28.67
    9. 2530+$28.48