Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
31000 | |
13.2@31000MHz | |
12.2@31000MHz | |
24@31000MHz | |
17(Typ)@31000MHz | |
22(Typ)@31000MHz | |
3@31000MHz | |
3.5 | |
3 | |
3.5 | |
95@3V | |
Single | |
1080 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.02(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Supplier Package | CLLCC EP |
24 |
Think of Analog Devices' general purpose amplifier HMC519LC4TR buffer amplifier the next time you are working with noisy radio frequencies and would like to filter out some of the distortion. Its maximum power dissipation is 1080 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.