Analog DevicesHMC632LP5ETR制御発振器
Oscillator VCO 7125MHz to 7825MHz/ 14250MHz to 15650MHz 5V 32-Pin QFN EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
VCO | |
7125|14250 | |
7825|15650 | |
7125 to 7825|14250 to 15650 | |
7125 to 7825|14250 to 15650 | |
-107@100KHz | |
4.75 | |
5.25 | |
5 | |
2 to 13 | |
400 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |