その他のRF
位相シフター
HMC642ALC5TR-R5 - Analog Devices
Video Transcript
Analog Devices
HMC642ALC5TR-R5
位相シフター
Phase Shifter Digital 9000MHz to 12500MHz 32-Pin CLLCC EP T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.60
Automotive
No
PPAP
No
Module/IC Classification
IC
Type
Digital
Maximum Phase Shift Range
360°
Number of Bits
6
Frequency Range (MHz)
9000 to 12500
Maximum Insertion Loss (dB)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
4.9 mm
Package Length
4.9 mm
PCB changed
32
Supplier Package
CLLCC EP
Pin Count
32
EDA / CAD Models
No Stock Available
Quantity
Increments of 500
Minimum 500
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
10 週間
Price: