欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Frequency Multiplier Type | Active |
Multiplying Factor | x2 |
Input Frequency Range (GHz) | 6.5 to 12.3 |
Output Frequency Range (GHz) | 13 to 24.6 |
Typical Input Return Loss (dB) | 7 |
Typical Output Return Loss (dB) | 7 |
Typical Phase Noise (dBc/Hz) | -136 |
Maximum Input Power | 6dBm |
Typical Output Power (dBm) | 17 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 100 |
Maximum Power Dissipation (mW) | 782 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Package Height | 0.1 mm |
Package Width | 1.2 mm |
Package Length | 1.23 mm |
PCB changed | 4 |
Pin Count | 4 |