欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 10000 |
Typical Power Gain (dB) | 16.5@10000MHz |
Typical Output Power (dBm) | 17.5@10000MHz |
Typical Output Intercept Point (dBm) | 33.5@10000MHz |
Maximum Input Return Loss (dB) | 14(Typ)@10000MHz |
Maximum Output Return Loss (dB) | 18(Typ)@10000MHz |
Typical Noise Figure (dB) | 3@10000MHz |
Maximum Operating Supply Voltage (V) | 6 |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 6 |
Maximum Supply Current (mA) | 110@5V |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 1250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |