Analog DevicesHMC965LP5ETR (CUT T&R)RFアンプ
RF Amp Single Power Amp 15.5GHz 8V 32-Pin QFN EP T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
15500 | |
27 | |
32@15500MHz | |
40@15500MHz | |
12(Typ)@15500MHz | |
12(Typ)@15500MHz | |
8 | |
6 | |
8 | |
1200(Typ)@6V | |
Single | |
8900 | |
-55 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |