欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Module/IC Classification | IC |
Resolution (bit) | 12 |
Accuracy | ±2%RH/±0.3°C |
Interface Type | Serial (I2C) |
Output Type | Analog |
Minimum Operating Supply Voltage (V) | 1.5 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Supply Current (uA) | 10000 |
Maximum Power Dissipation (mW) | 0.05 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |