HoneywellHSCDRRN015PDAA5

Pressure Sensor 0.5V to 4.5V -15psi to 15psi Differential Medical 8-Pin DIP Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

Use this HSCDRRN015PDAA5 board mount pressure sensor from Honeywell to ensure that your circuit board is protected from dangerous gas or liquid pressure changes. It has a voltage of 0.5 to 4.5 V. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. This part's ESD protection device has a maximum ESD protection device voltage of 3(Min) @ HBM kV. It has a response time of 1 ms. Its operating pressure range is -15psi to 15psi, while its maximum overload pressure is 30psi.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 週間
    • Price: $37.14
    1. 1+$37.14
    2. 150+$35.37
    3. 500+$32.01