Reduced Price
VishayHSE103SAQCRUKRコンデンサー セラミック単層
Cap Ceramic Single 0.01uF 500V Y5U -20% to 50% (15 X 4mm) Radial Disc 7.5mm 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532230020 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.01uF | |
-20% to 50% | |
500VDC | |
5G | |
Y5U | |
No | |
Radial | |
7.5 | |
3 | |
15 X 4 | |
-40 | |
85 | |
Tape and Reel | |
0.6 | |
15(Max) | |
4(Max) | |
18(Max) | |
Through Hole |
EDA / CAD Models |