欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Module/IC Classification | IC |
Accuracy | ±5%RH |
Sensor Gain | 28.2mV/%RH |
Interface Type | Serial (I2C) |
Output Type | Analog |
Minimum Operating Supply Voltage (V) | 2.2 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -10 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2.2 |
Package Length | 2.5 |
PCB changed | 10 |
Pin Count | 10 |