ケーブル管理アクセサリ
熱収縮チューブ
HST A-2F 2.4/1.2 (00) - Amphenol
Video Transcript
Amphenol
HST A-2F 2.4/1.2 (00)
熱収縮
Heat Shrink Tubing ST Polyolefin Black
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
3917.29.00.90
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Polyolefin
Color
Black
Dielectric Strength (V/mm)
20K
Inside Diameter Before Shrinking (mm)
2.4
Inside Diameter After Shrinking (mm)
1.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Product Thickness (mm)
0.48
Factory Product Length (mm)
200
Shrink Ratio
2:1
EDA / CAD Models
No Stock Available
Quantity
Increments of 200
Minimum 200
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
25 週間
Price: