ケーブル管理アクセサリ
熱収縮チューブ
HST AR2 180.0/58.0 (00) - Amphenol
Video Transcript
Amphenol
HST AR2 180.0/58.0 (00)
熱収縮
Heat Shrink Tubing ST Polyolefin Black Heavy
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
3917.29.00.90
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Polyolefin
Color
Black
Shrink Wall Type
Heavy
Dielectric Strength (V/mm)
18K
Inside Diameter Before Shrinking (mm)
180
Inside Diameter After Shrinking (mm)
58
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Product Thickness (mm)
3.3
Shrink Ratio
3:1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
25 週間
Price: