ケーブル管理アクセサリ
熱収縮チューブ
HST ARA2 160.0/50.0 (00) - Amphenol
Video Transcript
Amphenol
HST ARA2 160.0/50.0 (00)
熱収縮
Heat Shrink Tubing ST Black Heavy
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
3917.29.00.90
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Color
Black
Shrink Wall Type
Heavy
Dielectric Strength (V/mm)
18K
Inside Diameter Before Shrinking (mm)
160
Inside Diameter After Shrinking (mm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Product Thickness (mm)
3.3
Shrink Ratio
3:1
EDA / CAD Models
Import Tariff
May apply to this part
在庫合計: 21 parts
Quantity
Increments of 1
Minimum 25
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
25 週間
Country Of origin:
中国
Price: