KEMET CorporationHTP-ENG-KIT-01コンデンサキット
Cap Kit 0.0015uF to 220uF 2.5%/5%/10% 10VDC to 500VDC Through Hole/Surface Mount 0402/0603/0805/1206/1210/1812/2220/N/R/3528-21/7343-31/7343-43 5 X 3/5 X 5/8 X 20 Capacitor
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
0.0015uF to 220uF | |
10%|2.5%|5% | |
10VDC to 500VDC | |
5 X 3/5 X 5/8 X 20 | |
C0402|C052H|C0603|C062H|C0805|C1206|C1210|C1812|C2220|F211|T502 | |
Capacitor Ceramic Multilayer|Capacitor Film|Capacitor Tantalum Solid | |
Pad|Radial | |
0402|0603|0805|1206|1210|1812|2220|3528-21|7343-31|7343-43|N/R | |
Surface Mount|Through Hole |