Microchip TechnologyHV5222PJ-Gカウンターシフトレジスタ
32-Channel, Serial-to-Parallel Converter with Open-Drain Outputs
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 16.59 |
Package Length | 16.59 |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
Add to the complexity of a system by implementing this HV5222PJ-G counter shift register developed by Microchip Technology. With an open drain output, this is power management at its best. This counter shift register has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 10.8 V, while its maximum is 13.2 V.
EDA / CAD Models |