欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.40 |
Automotive | No |
PPAP | No |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Maximum Output Current (mA) | 4200 |
Output Power (W) | 651 |
Input Voltage Range | 180VAC to 528VAC|254VDC to 747VDC |
Dimming | 0-10V/PWM |
Power Factor Correction | 0.98(Min) |
Efficiency (%) | 95(Typ) |
Termination Style | Lead Wire |
IP Rating | IP67 |
Warranty | 5Year |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Product Weight (g) | 3900 |
Mounting | Screw |
Package Height | 48.5 |
Package Width | 144 |
Package Length | 280 |
PCB changed | 7 |
Pin Count | 7 |
Lead Shape | Lead Wire |