RFダイオード
整流器
IDM05G120C5XTMA1 - Infineon Technologies AG
Video Transcript
Infineon Technologies AG
IDM05G120C5XTMA1
整流器
Diode Schottky 1.2KV 22.2A 3-Pin(2+Tab) DPAK T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
33
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-55
Peak Reverse Current (uA)
-55 to 175
Maximum Diode Capacitance (pF)
22.2
Supplier Temperature Grade
1.8@5A
Maximum RMS Reverse Voltage (V)
175
Mounting
Surface Mount
Package Height
2.3
Package Width
6.22
Package Length
6.5
PCB changed
2
Tab
Tab
Standard Package Name
TO-252
Supplier Package
DPAK
Pin Count
3
EDA / CAD Models
No Stock Available
Quantity
Increments of 2500
Minimum 2500
Quote
Manufacturer Lead Time:
20 週間
Price:
$1.1676
2500+
$1.1676