Infineon Technologies AGIDP15E65D2XKSA1整流器
Diode Switching 650V 30A 2-Pin(2+Tab) TO-220 Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
40 | |
Single | |
Active | |
-55 | |
-40 to 175 | |
30 | |
2.2@15A | |
175 | |
Mounting | Through Hole |
Package Height | 9.25 |
Package Width | 4.4 |
Package Length | 10 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
2 |
Switch from an AC voltage to a DC voltage using a switching diode IDP15E65D2XKSA1 rectifier from Infineon Technologies. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 30 A.