欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | IGBT |
Configuration | Hex |
Number of Phases | Three |
Protection Type | Over Current/Under Voltage |
Maximum Collector-Emitter Voltage (V) | 600 |
Typical Collector Emitter Saturation Voltage (V) | 1.55 |
Maximum Continuous Collector Current (A) | 30 |
Maximum Isolation Voltage (Vrms) | 2000(Min) |
Maximum Power Dissipation (W) | 79.1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.1 |
Package Width | 21 |
Package Length | 36 |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | MDIP |
Pin Count | 24 |