Infineon Technologies AGIKP15N65H5XKSA1IGBTチップ
Trans IGBT Chip N-CH 650V 30A 105W 3-Pin(3+Tab) TO-220 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
N | |
Single | |
650 | |
±20 | |
1.65 | |
30 | |
0.1 | |
105 | |
-40 | |
175 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.45(Max) |
Package Width | 4.57(Max) |
Package Length | 10.36(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 |
This IKP15N65H5XKSA1 IGBT transistor from Infineon Technologies will work perfectly in your circuit. It has a maximum collector emitter voltage of 650 V. Its maximum power dissipation is 105000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has an operating temperature range of -40 °C to 175 °C. It is made in a single configuration.