最もよく購入された商品
Texas InstrumentsINA213AIDCKR特殊用途アンプ
SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
This current shunt monitor INA213AIDCKR differential amplifier, developed by Texas Instruments, can use both channels in order to amplify an audio signal. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |