今すぐ購読して、次回のご注文で10% 割引
今すぐ購読して、次回のご注文で10% 割引
企業
Electronic Components
Enterprise Computing Solutions
Intelligent Solutions
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
Enterprise Computing Solutions
Intelligent Solutions
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
無停電電源装置(UPS)システム
INTERNET750U - Tripp Lite
Video Transcript
Tripp Lite
INTERNET750U
無停電電源装置 - UPS
UPS Standby Desktop 110V/115V/120V 450W 750VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.70.12
Automotive
No
PPAP
No
UPS Type
Standby
Number of Input Phases
1
Input/Output Type
AC/AC
Maximum Active Power (W)
450
Maximum Apparent Power (VA)
750
Output Voltage (V)
110|115|120
Output Current (A)
6.3
Output Voltage Waveform
Sine Wave
Typical Input Voltage (V)
120
Output Frequency (Hz)
60
Efficiency (%)
99
Input Power Factor Correction
No
Input Connector Type
NEMA 5-15P
Output Receptacles Type
(12) NEMA 5-15R
Backup Time (min)
9.4@50%
Battery Voltage Rating (VDC)
12
Interface
USB
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
3270
Mounting
Desktop
Package Height
78.7
Package Width
175.3
Package Length
309.9
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 週間
Price:
$139.08
1+
$139.08
5+
$127.52
10+
$118.60
25+
$117.46
50+
$116.33
100+
$115.19
250+
$114.05
500+
$112.91
1000+
$112.66