欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 3200 |
Minimum Sound Pressure (dBA) | 110dBA |
Tone Mode | Single |
Minimum Operating Supply Voltage | 5V |
Typical Operating Supply Voltage | 12V |
Maximum Operating Supply Voltage | 18V |
Maximum Supply Current (mA) | 30 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Product Diameter (mm) | 40 |
Product Height (mm) | 20 |