Integrated Silicon Solution IncIS42S16100H-6TL-TRDRAMチップ
DRAM Chip SDR SDRAM 16Mbit 1Mx16 3.3V 50-Pin TSOP-II T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.02 | |
Automotive | No |
PPAP | No |
SDR SDRAM | |
16M | |
1Mx16 | |
2 | |
512K | |
16 | |
16 | |
166 | |
5.5|6 | |
12 | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
70 | |
0 | |
70 | |
Commercial | |
16 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.16 |
Package Length | 20.95 |
PCB changed | 50 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
50 | |
Lead Shape | Gull-wing |