Integrated Silicon Solution IncIS42S16800F-7BLIDRAMチップ
DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TFBGA
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.02 | |
Automotive | No |
PPAP | No |
SDRAM | |
128M | |
8Mx16 | |
4 | |
2M | |
16 | |
16 | |
143 | |
5.4 | |
14 | |
CMOS | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
100 | |
-40 | |
85 | |
Industrial | |
16 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 54 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
54 | |
Lead Shape | Ball |