Integrated Silicon Solution Inc IS61C1024AL-12JLI-TR SRAMチップ
SRAM Chip Async Single 5V 1M-bit 128K x 8 12ns 32-Pin SOJ T/R

IS61C1024AL-12JLI-TR Integrated Silicon Solution Inc
SRAM Chip Async Single 5V 1M-bit 128K x 8 12ns 32-Pin SOJ T/R
欧州RoHS | Compliant |
ECCN (US) | 3A991b.2.a. |
Part Status | Obsolete |
HTS | 8542.32.00.41 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.67(Max) |
Package Width | 7.75(Max) |
Package Length | 21.08(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | SOJ |
Pin Count | 32 |
Lead Shape | J-Lead |
IS61C1024AL-12JLI-TR Integrated Silicon Solution Inc
お問い合わせとサポート
注目の製品
業種とトレンド
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
SRAM Chip Async Single 5V 1M-bit 128K x 8 12ns 32-Pin SOJ T/R
欧州RoHS | Compliant |
ECCN (US) | 3A991b.2.a. |
Part Status | Obsolete |
HTS | 8542.32.00.41 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.67(Max) |
Package Width | 7.75(Max) |
Package Length | 21.08(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | SOJ |
Pin Count | 32 |
Lead Shape | J-Lead |
A datasheet is only available for this product at this time.
注目の製品