Integrated Silicon Solution IncIS61NLF102436B-6.5TQLI-TRSRAMチップ
SRAM Chip Sync Quad 3.3V 36M-bit 1M x 36 6.5ns 100-Pin TQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
36M | |
1M | |
36 | |
Flow-Through | |
SDR | |
20 | |
4 | |
Synchronous | |
6.5 | |
133 | |
3.135 | |
3.3 | |
3.465 | |
330 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 14.1(Max) |
Package Length | 20.1(Max) |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |