TDKISA48030A015V-001-RDC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 48VIN 1-OUT 1.5V 30A 45W 8-Pin 1/16-Brick
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
1.5 | |
30 | |
45 | |
1500VDC | |
DC/DC | |
Yes | |
3mV(Typ) | |
2mV(Typ) | |
79 | |
Negative | |
-40 | |
125 | |
Fixed | |
30.4 | |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 22.9 |
Package Length | 33 |
PCB changed | 8 |
Supplier Package | 1/16-Brick |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |