欧州RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Maximum Sampling Frequency (kHz) | 12 |
Maximum Record Duration (s) | 32 |
Total Harmonic Distortion (%) | 1 |
Minimum Operating Supply Voltage (V) | 2.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Record Current (mA) | 20 |
Typical Playback Current (mA) | 20 |
Typical Speaker Output Power (mW) | 670 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 2.35 |
Package Width | 7.52 |
Package Length | 17.93 |
PCB changed | 28 |
Supplier Package | SOIC W |
Pin Count | 28 |