Texas InstrumentsISO1050EVM

ISO1050 Communication Development Kit

  • Dev Kit Description

    ISO1050EVM This multi-functional EVM is designed for the evaluation of the ISO1050 isolated CAN transceiver. Input and output connections, as well as test points for measurements, are provided to help designers use this device, the world's first CAN transceiver with integrated isolation.

  • Dev Kit Features

    -4000-VPEAK Isolation
    -Failsafe Outputs
    -Low Loop Delay: 150 ns Typical
    -50 kV/us Typical Transient Immunity
    -Meets or Exceeds the Requirements of ISO 11898
    -Bus-Fault Protection of -27 V to 40 V
    -Dominant Time-Out Function
    -UL 1577, IEC 60747-5-2 (VDE 0884, Rev.2), IEC 61010-1, IEC 60950-1 and CSA Approval Pending
    -3.3-V Inputs are 5-V Tolerant

  • Kit Includes

    -SLOU262, Isolated CAN EVM User's Guide
    -SLLS983, Isolated CAN Transceiver .. (Rev. F)

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 週間
    • Price: $70.13
    1. 1+$70.13
    2. 5+$69.43
    3. 10+$68.74
    4. 25+$68.05
    5. 50+$67.37
    6. 100+$66.69
    7. 250+$66.03
    8. 500+$65.37
    9. 1000+$64.71