欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 2.35 |
Package Width | 15.11 |
Package Length | 50.93 |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
Pin Count | 16 |
Lead Shape | Through Hole |
Get better sound quality by implementing this isolation amplifier ISO121BG differential amplifier from Texas Instruments into your electronic circuit. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.