Texas InstrumentsISO723X724XEVM

ISO7240C/ISO7241C/ISO7242C/ISO7240M/ISO7241M/ISO7242M/SO7240A/ISO7241A/ISO7242A/ISO7230A/ISO7231A/ISO7230C/ISO7231C/ISO7230M Digital Isolator Development Tool

  • Dev Kit Description

    The ISO723X724X evaluation module (EVM) supports the rapid, parametric evaluation of the Triple and Quad Digital Isolators. The EVM will be delivered with an ISO7241C soldered on the board. If another device is desired, please order samples from www.ti.com. If you do not have the capability to remove and install devices, please contact Technical Support at the link on this page. This EVM is intended to be used with the ISO7240C, ISO7241C, ISO7242C, ISO7240M, ISO7241M, ISO7242M (SLLS868F), the ISO7240A, ISO7241A, ISO7242A (SLLS905), the ISO7230A, ISO7231A (SLLS906), and ISO7230C, ISO7231C, ISO7230M, ISO7231M (SLLS867). Note that this EVM is not intended for electromagnetic compatibility (EMC) tests.

  • Dev Kit Features

    -Low Channel-to-Channel Output Skew; 1ns Maximum
    -Low Pulse-Width Distortion (PWD); 2 ns Maximum
    -Low Jitter Content; 1 ns Typ at 150 Mbps
    -Typical 25-Year Life at Rated Working Voltage
    -4000-V peak Isolation; 560-V peak V IROMUL 1577, IEC 60747-5-2 (VDE 0884, Rev 2), IE 61010-1 and CSA Approved
        -UL 1577, IEC 60747-5-2 (VDE 0884, Rev 2), IE 61010-1 and CSA Approved
    -4 kV ESD Protection
    -Operate With 3.3-V or 5-V Supplies
    -High Electromagnetic Immunity
    -40 degrees C to 125 degrees C Operating Range
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 週間
    • Price: $55.47
    1. 1+$55.47