組み込みシステム
シングルボードコンピュータ - SBC
IW-G25S-CU04-4L003G-E032G-BCB - iWave Systems
Video Transcript
iWave Systems
IW-G25S-CU04-4L003G-E032G-BCB
シングルボードコンピュータ - SBC
APQ8096 CPU, 3GB LPDDR4, 32GB eMMC Flash without Wi-Fi Plus BT and GPS
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
Part Status
NRND
HTS
8473.30.11.80
Processor Type
Qualcomm
Processor Speed
825MHz/1.6GHz/2.15GHz
System Memory Type
LPDDR4
System Memory Maximum Size
6GB
On Board Graphic Card
Yes
On Board Sound Card Type
WCD9335
On Board Ethernet Card
No
USB
3
SATA
0
PATA
0
AGP
0
PCI
0
Operating Systems
Android Marshmallow
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Slot Support
No
CompactPCI Support
No
Product Length (mm)
56
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
アメリカ合衆国
Date Code:
1918+
Manufacturer Lead Time:
16 週間
Country Of origin:
フィリピン
Price: