I/Oコネクタ
コネクタ電話および通信
J0C-0006NLT - Pulse Electronics
Video Transcript
Pulse Electronics
J0C-0006NLT
コネクタ電話および通信
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Mating Cycle (Cycles)
750
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Product Style
Single
Product Length (mm)
18.26
Product Depth (mm)
21.95
Product Height (mm)
15.36
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 90
Minimum 360
Quote
Manufacturer Lead Time:
9 週間
Price:
$6.206
360+
$6.206
450+
$6.178
540+
$6.149
900+
$6.120
1800+
$6.091
4500+
$6.061
9000+
$6.031
18000+
$6.001
45000+
$5.971
99000+
$5.940