RFダイオード
整流器
JAN1N5812R - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
JAN1N5812R
整流器
Diode Switching 50V 20A 2-Pin DO-4
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
10
Configuration
Single
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 175
Maximum Junction Ambient Thermal Resistance
50
Maximum Diode Capacitance (pF)
20
Supplier Temperature Grade
0.95
Maximum RMS Reverse Voltage (V)
175
Mounting
Stud
Package Height
21.78(Max)
Package Width
11.1(Max)
Package Length
12.81(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-4
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
26 週間
Price:
$626.51
100+
$626.51