EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Unknown |
PPAP | Unknown |
Diameter | 2.03(Max) |
Mounting | Through Hole |
Package Length | 4.44(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
This JAN1N968B-1 zener diode from Aeroflex is perfect for blocking a voltage. Its maximum leakage current is 0.5 μA. Its test current is 6.2 mA. This device has a maximum regulator current of 19 mA. It is made in a single configuration. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%.