欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | NPN |
製品カテゴリー | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 400 |
Maximum Collector-Emitter Voltage (V) | 300 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Base Emitter Saturation Voltage (V) | 1.2@0.1A@1A|1.5@0.4A@2A |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4@0.1A@1A|0.8@0.4A@2A |
Maximum DC Collector Current (A) | 2 |
Minimum DC Current Gain | 15@1A@5V|25@0.5A@5V|25@50mA@2V|5@2A@5V |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Bag |
Supplier Temperature Grade | Military |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-5 |
Pin Count | 3 |
Lead Shape | Through Hole |